
6715 RD001 | |
|---|---|
DigiKey Part Number | 6715RD001-ND |
Manufacturer | |
Manufacturer Product Number | 6715 RD001 |
Description | HOOK-UP STRND 18AWG RED 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.067" (1.70mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 16/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 627,22000 Kč | 11 627,22 Kč |
| 2 | 11 053,76500 Kč | 22 107,53 Kč |
| 3 | 10 729,20667 Kč | 32 187,62 Kč |
| 5 | 10 651,86600 Kč | 53 259,33 Kč |
| Unit Price without VAT: | 11 627,22000 Kč |
|---|---|
| Unit Price with VAT: | 14 068,93620 Kč |
















