
6711 SL005 | |
|---|---|
DigiKey Part Number | 6711SL005-ND |
Manufacturer | |
Manufacturer Product Number | 6711 SL005 |
Description | HOOK-UP STRND 26AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Slate 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.038" (0.96mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 217,04000 Kč | 1 217,04 Kč |
| 2 | 1 158,46000 Kč | 2 316,92 Kč |
| 3 | 1 125,28333 Kč | 3 375,85 Kč |
| 5 | 1 084,75600 Kč | 5 423,78 Kč |
| 7 | 1 058,68857 Kč | 7 410,82 Kč |
| 10 | 1 031,67400 Kč | 10 316,74 Kč |
| 25 | 964,82440 Kč | 24 120,61 Kč |
| 50 | 916,62980 Kč | 45 831,49 Kč |
| 100 | 870,37340 Kč | 87 037,34 Kč |
| Unit Price without VAT: | 1 217,04000 Kč |
|---|---|
| Unit Price with VAT: | 1 472,61840 Kč |










