26 AWG Hook-Up Wire 7/34 Black 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6711 BK001

DigiKey Part Number
6711BK001-ND
Manufacturer
Manufacturer Product Number
6711 BK001
Description
HOOK-UP STRND 26AWG BLACK 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Black 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.038" (0.96mm)
Jacket (Insulation) Thickness
0.009" (0.23mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 783,48000 Kč5 783,48 Kč
25 500,53000 Kč11 001,06 Kč
35 340,49000 Kč16 021,47 Kč
55 144,34200 Kč25 721,71 Kč
75 018,37143 Kč35 128,60 Kč
104 887,53600 Kč48 875,36 Kč
254 563,82280 Kč114 095,57 Kč
504 340,81160 Kč217 040,58 Kč
Manufacturers Standard Package
Unit Price without VAT:5 783,48000 Kč
Unit Price with VAT:6 998,01080 Kč
Alternate Color
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 174
Unit Price: 1 217,04000 Kč
HOOK-UP STRND 26AWG BLUE 100'
In-Stock: 63
Unit Price: 1 217,04000 Kč
HOOK-UP STRND 26AWG BROWN 100'
In-Stock: 13
Unit Price: 1 217,04000 Kč
HOOK-UP STRND 26AWG GREEN 100'
In-Stock: 38
Unit Price: 1 217,04000 Kč
HOOK-UP STRND 26AWG GRN/YLW 100'
In-Stock: 0
Unit Price: 1 217,04000 Kč
Alternate Length
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 174
Unit Price: 1 217,04000 Kč
HOOK-UP STRND 26AWG BLACK 5000'
In-Stock: 7
Unit Price: 21 411,24000 Kč