26 AWG Hook-Up Wire 7/34 Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6711 BL005

DigiKey Part Number
6711BL005-ND
Manufacturer
Manufacturer Product Number
6711 BL005
Description
HOOK-UP STRND 26AWG BLUE 100'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/34 Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.038" (0.96mm)
Series
Jacket (Insulation) Thickness
0.009" (0.23mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/34
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 265,55000 Kč1 265,55 Kč
21 204,65500 Kč2 409,31 Kč
31 170,15000 Kč3 510,45 Kč
51 128,01200 Kč5 640,06 Kč
71 100,92571 Kč7 706,48 Kč
101 072,80900 Kč10 728,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 265,55000 Kč
Unit Price with VAT:1 531,31550 Kč
Alternate Color
HOOK-UP STRND 26AWG BLACK 100'
In-Stock: 250
Unit Price: 1 265,55000 Kč
HOOK-UP STRND 26AWG BLACK 1000'
In-Stock: 104
Unit Price: 6 014,67000 Kč
HOOK-UP STRND 26AWG BROWN 100'
In-Stock: 23
Unit Price: 1 265,55000 Kč
HOOK-UP STRND 26AWG GREEN 100'
In-Stock: 43
Unit Price: 1 265,55000 Kč
HOOK-UP STRND 26AWG GRN/YLW 100'
In-Stock: 0
Unit Price: 1 265,55000 Kč
Alternate Length
HOOK-UP STRND 26AWG BLUE 1000'
In-Stock: 32
Unit Price: 6 014,67000 Kč
HOOK-UP STRND 26AWG BLUE
In-Stock: 0
Unit Price: 4,12166 Kč