
6710 OR005 | |
|---|---|
DigiKey Part Number | 6710OR005-ND |
Manufacturer | |
Manufacturer Product Number | 6710 OR005 |
Description | HOOK-UP STRND 28AWG ORANGE 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.034" (0.86mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/36 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 134,73000 Kč | 1 134,73 Kč |
| 2 | 1 080,13500 Kč | 2 160,27 Kč |
| 3 | 1 049,34000 Kč | 3 148,02 Kč |
| 5 | 1 011,51600 Kč | 5 057,58 Kč |
| 7 | 987,26571 Kč | 6 910,86 Kč |
| 10 | 962,10700 Kč | 9 621,07 Kč |
| Unit Price without VAT: | 1 134,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 373,02330 Kč |










