
6712 BK005 | |
|---|---|
DigiKey Part Number | 6712BK005-ND |
Manufacturer | |
Manufacturer Product Number | 6712 BK005 |
Description | HOOK-UP STRND 24AWG BLACK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 7/32 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.043" (1.09mm) |
Series | Jacket (Insulation) Thickness 0.009" (0.23mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/32 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 416,11000 Kč | 1 416,11 Kč |
| 2 | 1 347,86000 Kč | 2 695,72 Kč |
| 3 | 1 309,29667 Kč | 3 927,89 Kč |
| 5 | 1 262,06400 Kč | 6 310,32 Kč |
| 7 | 1 231,71286 Kč | 8 621,99 Kč |
| 10 | 1 200,22500 Kč | 12 002,25 Kč |
| Unit Price without VAT: | 1 416,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 713,49310 Kč |















