4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

669333 BK001

DigiKey Part Number
A669333B-100-ND
Manufacturer
Manufacturer Product Number
669333 BK001
Description
CABLE CAT5E 4COND 24AWG BLK 100'
Customer Reference
Detailed Description
4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4 (2 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.310" (7.87mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Black
Ratings
ISO 10993
Features
Biological Compatibility
Voltage
300 V
Operating Temperature
-50°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0330" (0.838mm)
Conductor Insulation
Polypropylene (PP)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
11 622,73000 Kč1 622,73 Kč
21 544,30000 Kč3 088,60 Kč
31 500,09667 Kč4 500,29 Kč
51 445,79600 Kč7 228,98 Kč
71 410,97571 Kč9 876,83 Kč
Manufacturers Standard Package
Unit Price without VAT:1 622,73000 Kč
Unit Price with VAT:1 963,50330 Kč
Alternate Length
CABLE CAT5E 4COND 24AWG 1000'
In-Stock: 17
Unit Price: 23 220,64000 Kč
CABLE CAT5E 4COND 24AWG BLK 50'
In-Stock: 7
Unit Price: 876,46000 Kč
CABLE CAT5E 4COND 24AWG BLK 250'
In-Stock: 0
Unit Price: