
669333 BK001 | |
|---|---|
DigiKey Part Number | A669333B-1000-ND |
Manufacturer | |
Manufacturer Product Number | 669333 BK001 |
Description | CABLE CAT5E 4COND 24AWG 1000' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.310" (7.87mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0330" (0.838mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23 220,64000 Kč | 23 220,64 Kč |
| 2 | 22 383,03000 Kč | 44 766,06 Kč |
| Unit Price without VAT: | 23 220,64000 Kč |
|---|---|
| Unit Price with VAT: | 28 096,97440 Kč |






