
669333 BK001 | |
|---|---|
DigiKey Part Number | A669333B-50-ND |
Manufacturer | |
Manufacturer Product Number | 669333 BK001 |
Description | CABLE CAT5E 4COND 24AWG BLK 50' |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG Foil, Braid 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.310" (7.87mm) | |
Shield Type | Foil, Braid | |
Length | 50.00' (15.24m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0330" (0.838mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 876,46000 Kč | 876,46 Kč |
| 2 | 834,46000 Kč | 1 668,92 Kč |
| 3 | 810,66333 Kč | 2 431,99 Kč |
| 5 | 781,58800 Kč | 3 907,94 Kč |
| 7 | 762,88714 Kč | 5 340,21 Kč |
| Unit Price without VAT: | 876,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 060,51660 Kč |




