


45492 BK005 | |
|---|---|
DigiKey Part Number | 45492BK005-ND |
Manufacturer | |
Manufacturer Product Number | 45492 BK005 |
Description | MULTI-PAIR 4COND 24AWG BLK 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Black | |
Ratings | ISO 10993 | |
Features | Biological Compatibility, Drain Wire, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0420" (1.067mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 607,21000 Kč | 9 607,21 Kč |
| 2 | 9 134,55000 Kč | 18 269,10 Kč |
| 3 | 8 867,03667 Kč | 26 601,11 Kč |
| 5 | 8 679,39800 Kč | 43 396,99 Kč |
| Unit Price without VAT: | 9 607,21000 Kč |
|---|---|
| Unit Price with VAT: | 11 624,72410 Kč |



