
6632 WH005 | |
|---|---|
DigiKey Part Number | 6632WH005-ND |
Manufacturer | |
Manufacturer Product Number | 6632 WH005 |
Description | CABLE 2COND 22AWG WHITE 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 22 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.167" (4.24mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | White | |
Ratings | UL Style 2576 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -55°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 061,25000 Kč | 12 061,25 Kč |
| 2 | 11 466,38000 Kč | 22 932,76 Kč |
| 3 | 11 129,78000 Kč | 33 389,34 Kč |
| 5 | 10 716,96000 Kč | 53 584,80 Kč |
| 7 | 10 451,84429 Kč | 73 162,91 Kč |
| 10 | 10 176,45000 Kč | 101 764,50 Kč |
| Unit Price without VAT: | 12 061,25000 Kč |
|---|---|
| Unit Price with VAT: | 14 594,11250 Kč |







