


969M101-28-3TPS-025 | |
|---|---|
DigiKey Part Number | 969M101-28-3TPS-025-ND |
Manufacturer | |
Manufacturer Product Number | 969M101-28-3TPS-025 |
Description | CBL RIBN 6COND FLAT CLEAR 25' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Clear 6 (3 Pair Twisted) Conductors Flat Cable 25.0' (7.62m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Flat Cable | |
Number of Conductors | 6 (3 Pair Twisted) | |
Pitch | - | |
Length | 25.0' (7.62m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | - | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | 0.120" (3.05mm) | |
Ribbon Width | 0.310" (7.87mm) | |
Jacket (Insulation) Material | Flexx-Sil™ | |
Voltage | 12 kV | |
Operating Temperature | -65°C ~ 165°C | |
Ratings | UL E324413, CE | |
Features | Hi-Flex | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 200MOhm | |
First Conductor Mark | - | |
Current Rating (Amps) | 5 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 491,40000 Kč | 5 491,40 Kč |
| 2 | 5 223,25500 Kč | 10 446,51 Kč |
| 3 | 5 071,36667 Kč | 15 214,10 Kč |
| 5 | 4 885,35200 Kč | 24 426,76 Kč |
| 7 | 4 765,88571 Kč | 33 361,20 Kč |
| 10 | 4 641,81800 Kč | 46 418,18 Kč |
| Unit Price without VAT: | 5 491,40000 Kč |
|---|---|
| Unit Price with VAT: | 6 644,59400 Kč |





