2 Conductor Multi-Conductor Cable White 22 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6632 WH002

DigiKey Part Number
6632WH002-ND
Manufacturer
Manufacturer Product Number
6632 WH002
Description
CABLE 2COND 22AWG WHITE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
7/28
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.167" (4.24mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
White
Ratings
UL Style 2576
Features
-
Voltage
300 V
Operating Temperature
-55°C ~ 105°C
Usage
-
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50085,46774 Kč42 733,87 Kč
Manufacturers Standard Package
Unit Price without VAT:85,46774 Kč
Unit Price with VAT:103,41597 Kč
Alternate Length
CABLE 2COND 22AWG WHITE 100'
In-Stock: 23
Unit Price: 12 061,25000 Kč
CABLE 2COND 22AWG WHITE 1000'
In-Stock: 4
Unit Price: 54 660,10000 Kč