65807 SL001 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Alpha Wire
In Stock: 0
Unit Price: 68,91139 Kč
Datasheet
65807 SLxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
65807 SLxxx
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Alpha Wire Xtra-Guard® Flexible Cable | Digi-Key Daily

65807 SL001

DigiKey Part Number
65807SL001-ND
Manufacturer
Manufacturer Product Number
65807 SL001
Description
CABLE 7COND 18AWG SLATE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.351" (8.92mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Slate
Ratings
ISO 10993, UL Style 2587
Features
Biological Compatibility
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00035,52882 Kč35 528,82 Kč
2 00033,73778 Kč67 475,56 Kč
3 00033,51855 Kč100 555,65 Kč
Manufacturers Standard Package
Unit Price without VAT:35,52882 Kč
Unit Price with VAT:42,98987 Kč
Alternate Length
CABLE 7COND 18AWG SLATE 100'
In-Stock: 6
Unit Price: 7 616,73000 Kč
CABLE 7COND 18AWG SLATE 500'
In-Stock: 1
Unit Price: 26 601,94000 Kč
CABLE 7COND 18AWG SLATE 1000'
In-Stock: 0
Unit Price: 68,91139 Kč