C2421A.xx.10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2421A.41.10

DigiKey Part Number
C2421-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2421A.41.10
Description
CABLE 7COND 18AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Gray 18 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
16/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.309" (7.85mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Factory Stock: 134 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1 00029,01448 Kč29 014,48 Kč
2 00027,55635 Kč55 112,70 Kč
3 00026,73048 Kč80 191,44 Kč
5 00025,71771 Kč128 588,55 Kč
7 00025,33945 Kč177 376,15 Kč
Manufacturers Standard Package
Unit Price without VAT:29,01448 Kč
Unit Price with VAT:35,10752 Kč
Alternate Length
CABLE 7COND 18AWG GRAY 100'
In-Stock: 0
Unit Price: 3 913,20000 Kč