
C2421A.41.10 | |
|---|---|
DigiKey Part Number | C2421-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2421A.41.10 |
Description | CABLE 7COND 18AWG GRAY 100' |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Gray 18 AWG 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.309" (7.85mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0320" (0.813mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 913,20000 Kč | 3 913,20 Kč |
| 2 | 3 722,58500 Kč | 7 445,17 Kč |
| 3 | 3 614,84667 Kč | 10 844,54 Kč |
| 5 | 3 482,76400 Kč | 17 413,82 Kč |
| 7 | 3 397,92143 Kč | 23 785,45 Kč |
| 10 | 3 309,83900 Kč | 33 098,39 Kč |
| 25 | 3 091,92520 Kč | 77 298,13 Kč |
| 50 | 2 934,71520 Kč | 146 735,76 Kč |
| Unit Price without VAT: | 3 913,20000 Kč |
|---|---|
| Unit Price with VAT: | 4 734,97200 Kč |


