



65807 SL005 | |
|---|---|
DigiKey Part Number | 65807SL005-ND |
Manufacturer | |
Manufacturer Product Number | 65807 SL005 |
Description | CABLE 7COND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 18 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.351" (8.92mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2587 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 616,73000 Kč | 7 616,73 Kč |
| 2 | 7 243,09500 Kč | 14 486,19 Kč |
| 3 | 7 031,61333 Kč | 21 094,84 Kč |
| 5 | 6 772,37400 Kč | 33 861,87 Kč |
| 7 | 6 605,88143 Kč | 46 241,17 Kč |
| 10 | 6 432,98500 Kč | 64 329,85 Kč |
| 25 | 6 204,62240 Kč | 155 115,56 Kč |
| Unit Price without VAT: | 7 616,73000 Kč |
|---|---|
| Unit Price with VAT: | 9 216,24330 Kč |




