



65807 SL002 | |
|---|---|
DigiKey Part Number | 65807SL002-500-ND |
Manufacturer | |
Manufacturer Product Number | 65807 SL002 |
Description | CABLE 7COND 18AWG SLATE 500' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 18 AWG 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.351" (8.92mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 2587 | |
Features | Biological Compatibility | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 601,94000 Kč | 26 601,94 Kč |
| 2 | 25 275,26000 Kč | 50 550,52 Kč |
| 3 | 24 524,09333 Kč | 73 572,28 Kč |
| 5 | 23 753,57800 Kč | 118 767,89 Kč |
| Unit Price without VAT: | 26 601,94000 Kč |
|---|---|
| Unit Price with VAT: | 32 188,34740 Kč |




