

652407 SL005 | |
---|---|
DigiKey Part Number | 652407SL005-10-ND |
Manufacturer | |
Manufacturer Product Number | 652407 SL005 |
Description | CABLE 7COND 24AWG SLATE 10' |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 24 AWG 10.00' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.288" (7.32mm) | |
Shield Type | - | |
Length | 10.00' (3.05m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0380" (0.965mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 459,51000 Kč | 459,51 Kč |
2 | 437,53500 Kč | 875,07 Kč |
3 | 425,14000 Kč | 1 275,42 Kč |
5 | 409,93400 Kč | 2 049,67 Kč |
7 | 400,20429 Kč | 2 801,43 Kč |
10 | 390,08300 Kč | 3 900,83 Kč |
25 | 365,10000 Kč | 9 127,50 Kč |
50 | 347,10280 Kč | 17 355,14 Kč |
100 | 329,83260 Kč | 32 983,26 Kč |
Unit Price without VAT: | 459,51000 Kč |
---|---|
Unit Price with VAT: | 556,00710 Kč |



