
901612 SL001 | |
---|---|
DigiKey Part Number | 216-901612SL001-DS-ND |
Manufacturer | |
Manufacturer Product Number | 901612 SL001 |
Description | CABLE 12COND 16AWG SLATE FEET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Conductor Multi-Conductor Cable Slate 16 AWG Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 12 | |
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.569" (14.45mm) | |
Shield Type | - | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0650" (1.651mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 217,88000 Kč | 217,88 Kč |
2 | 207,46500 Kč | 414,93 Kč |
3 | 201,63333 Kč | 604,90 Kč |
5 | 194,46800 Kč | 972,34 Kč |
7 | 189,88000 Kč | 1 329,16 Kč |
10 | 185,11600 Kč | 1 851,16 Kč |
25 | 173,36400 Kč | 4 334,10 Kč |
50 | 164,89020 Kč | 8 244,51 Kč |
100 | 156,76870 Kč | 15 676,87 Kč |
Unit Price without VAT: | 217,88000 Kč |
---|---|
Unit Price with VAT: | 263,63480 Kč |