

652407 SL005 | |
---|---|
DigiKey Part Number | 652407SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 652407 SL005 |
Description | CABLE 7COND 24AWG SLATE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.288" (7.32mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0380" (0.965mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 56,01190 Kč | 5 601,19 Kč |
200 | 53,26440 Kč | 10 652,88 Kč |
300 | 51,70910 Kč | 15 512,73 Kč |
500 | 49,80244 Kč | 24 901,22 Kč |
700 | 48,57824 Kč | 34 004,77 Kč |
1 000 | 47,30639 Kč | 47 306,39 Kč |
2 500 | 45,63578 Kč | 114 089,45 Kč |
Unit Price without VAT: | 56,01190 Kč |
---|---|
Unit Price with VAT: | 67,77440 Kč |



