4 Conductor Multi-Conductor Cable Slate 26 AWG 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Conductor Multi-Conductor Cable Slate 26 AWG 10.00' (3.05m)
Alpha Wire Xtra-Guard® 2 Cable Line | Digi-Key Daily
Xtra-Guard® Flex

652604 SL005

DigiKey Part Number
652604SL005-10-ND
Manufacturer
Manufacturer Product Number
652604 SL005
Description
CABLE 4COND 26AWG SLATE 10'
Customer Reference
Detailed Description
4 Conductor Multi-Conductor Cable Slate 26 AWG 10.00' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Number of Conductors
4
Wire Gauge
Conductor Strand
7/34
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.229" (5.82mm)
Shield Type
-
Length
10.00' (3.05m)
Jacket Color
Slate
Ratings
UL Style 2587
Features
Oil Resistant
Voltage
600 V
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
0.0350" (0.889mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1293,13000 Kč293,13 Kč
2279,27500 Kč558,55 Kč
3271,43333 Kč814,30 Kč
5261,76200 Kč1 308,81 Kč
7255,54571 Kč1 788,82 Kč
10249,14100 Kč2 491,41 Kč
Manufacturers Standard Package
Unit Price without VAT:293,13000 Kč
Unit Price with VAT:354,68730 Kč
Alternate Length
CABLE 4COND 26AWG SLATE
In-Stock: 500
Unit Price: 35,80580 Kč
CABLE 4COND 26AWG SLATE
In-Stock: 0
Unit Price: 16,55545 Kč
CABLE 4COND 26AWG SLATE
In-Stock: 0
Unit Price: 23,23114 Kč
CABLE 4COND 26AWG SLATE
In-Stock: 0
Unit Price: 33,03216 Kč