



652604 SL005 | |
|---|---|
DigiKey Part Number | 652604SL005-100-ND |
Manufacturer | |
Manufacturer Product Number | 652604 SL005 |
Description | CABLE 4COND 26AWG SLATE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Slate 26 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.229" (5.82mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2587 | |
Features | Oil Resistant | |
Voltage | 600 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,80580 Kč | 3 580,58 Kč |
| 200 | 34,05770 Kč | 6 811,54 Kč |
| 300 | 33,06907 Kč | 9 920,72 Kč |
| 500 | 31,85732 Kč | 15 928,66 Kč |
| Unit Price without VAT: | 35,80580 Kč |
|---|---|
| Unit Price with VAT: | 43,32502 Kč |






