2 (1 Pair Twisted) Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6463 VI005

DigiKey Part Number
6463VI005-ND
Manufacturer
Manufacturer Product Number
6463 VI005
Description
CABLE 2COND 22AWG VIO SHLD 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 (1 Pair Twisted) Conductor Multi-Conductor Cable Violet 22 AWG Foil, Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2 (1 Pair Twisted)
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.315" (8.00mm)
Shield Type
Foil, Braid
Length
100.0' (30.5m)
Jacket Color
Violet
Ratings
-
Features
Drain Wire, Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 75°C
Usage
-
Jacket (Insulation) Thickness
0.0420" (1.067mm)
Conductor Insulation
High Density Polyethylene (HDPE)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
100%, 65%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
16 137,30000 Kč6 137,30 Kč
25 837,02500 Kč11 674,05 Kč
35 667,01000 Kč17 001,03 Kč
55 458,72400 Kč27 293,62 Kč
75 366,60857 Kč37 566,26 Kč
Manufacturers Standard Package
Unit Price without VAT:6 137,30000 Kč
Unit Price with VAT:7 426,13300 Kč
Alternate Length
CABLE 2COND 22AWG VIO SHLD 1000'
In-Stock: 1
Unit Price: 42 073,27000 Kč
CABLE 2COND 22AWG VIO SHLD 500'
In-Stock: 1
Unit Price: 22 324,65000 Kč