
1126794 | |
|---|---|
DigiKey Part Number | 1882-1126794-ND |
Manufacturer | |
Manufacturer Product Number | 1126794 |
Description | NANS3-CAAZ30IZ1 NS3 PRO EIP 3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Safety Laser Scanner 3m 275° |
Datasheet | Datasheet |
Category | Detection Capability 20mm, 30mm, 40mm, 50mm, 60mm, 70mm, 150mm, 200mm |
Manufacturer SICK, Inc. | Number of Monitor Fields 128 |
Packaging Box | Response Time 85ms |
Part Status Active | Safety Category Category 3, PLd, SIL2 |
Protection Range 3m | Operating Temperature -10°C ~ 50°C |
Warning Range 10m | Features EtherNet/IP |
Number of Outputs and Type 8 - Safety (8) | Ingress Protection IP65 - Dust Tight, Water Resistant |
Sensing Angle 275° | Approval Agency CE, cULus, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143 550,31000 Kč | 143 550,31 Kč |
| Unit Price without VAT: | 143 550,31000 Kč |
|---|---|
| Unit Price with VAT: | 173 695,87510 Kč |















