
1296C SL005 | |
|---|---|
DigiKey Part Number | A1296C-100-ND |
Manufacturer | |
Manufacturer Product Number | 1296C SL005 |
Description | CABLE 6CON 22AWG SLATE SHLD 100' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 6 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.219" (5.56mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 235,21000 Kč | 8 235,21 Kč |
| 2 | 7 830,99500 Kč | 15 661,99 Kč |
| 3 | 7 602,18667 Kč | 22 806,56 Kč |
| 5 | 7 321,79200 Kč | 36 608,96 Kč |
| 7 | 7 141,69000 Kč | 49 991,83 Kč |
| 10 | 6 954,64300 Kč | 69 546,43 Kč |
| Unit Price without VAT: | 8 235,21000 Kč |
|---|---|
| Unit Price with VAT: | 9 964,60410 Kč |













