
1299/10C SL005 | |
|---|---|
DigiKey Part Number | 1299/10CSL005-ND |
Manufacturer | |
Manufacturer Product Number | 1299/10C SL005 |
Description | CABLE 10COND 22AWG SHLD 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Multi-Conductor Cable Slate 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Slate |
Packaging Spool | Features Drain Wire |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 10 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.268" (6.81mm) | Base Product Number |
Shield Type Foil |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 225,40000 Kč | 10 225,40 Kč |
| 2 | 9 721,86500 Kč | 19 443,73 Kč |
| 3 | 9 436,99000 Kč | 28 310,97 Kč |
| 5 | 9 280,06600 Kč | 46 400,33 Kč |
| Unit Price without VAT: | 10 225,40000 Kč |
|---|---|
| Unit Price with VAT: | 12 372,73400 Kč |








