
6460 OR005 | |
|---|---|
DigiKey Part Number | 6460OR005-ND |
Manufacturer | |
Manufacturer Product Number | 6460 OR005 |
Description | CABLE 2COND 22AWG ORG SHLD 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Orange 22 AWG Foil 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Orange |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Strand 7/0.0096" | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.196" (4.98mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 368,15000 Kč | 2 368,15 Kč |
| 2 | 2 253,50500 Kč | 4 507,01 Kč |
| 3 | 2 188,62000 Kč | 6 565,86 Kč |
| 5 | 2 109,12400 Kč | 10 545,62 Kč |
| 7 | 2 058,10429 Kč | 14 406,73 Kč |
| 10 | 2 005,09900 Kč | 20 050,99 Kč |
| Unit Price without VAT: | 2 368,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 865,46150 Kč |






