
1220313 | |
|---|---|
DigiKey Part Number | 1882-1220313-ND |
Manufacturer | |
Manufacturer Product Number | 1220313 |
Description | LIGHTCURTAIN TRANSM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Transmitter Only |
Datasheet | Datasheet |
Category | Protective Height 300mm |
Manufacturer SICK, Inc. | Operating Range 0 ~ 10.0m |
Series | Features Transmitter Only |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Protection Finger | Voltage - Supply 24VDC |
Detection Capability 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 544,41000 Kč | 26 544,41 Kč |
| Unit Price without VAT: | 26 544,41000 Kč |
|---|---|
| Unit Price with VAT: | 32 118,73610 Kč |














