
6460 OR002 | |
|---|---|
DigiKey Part Number | 6460OR002-ND |
Manufacturer | |
Manufacturer Product Number | 6460 OR002 |
Description | CABLE 2COND 22AWG ORANGE SHLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Orange 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Shield Type Foil |
Mfr | Length 500.0' (152.4m) |
Packaging Spool | Jacket Color Orange |
Part Status Active | Features Drain Wire, Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 (1 Pair Twisted) | Operating Temperature -30°C ~ 105°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0370" (0.940mm) |
Conductor Strand 7/0.0096" | Conductor Insulation Polyolefin (PO) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
Jacket (Insulation) Diameter 0.196" (4.98mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 000 | 16,12835 Kč | 80 641,75 Kč |
| Unit Price without VAT: | 16,12835 Kč |
|---|---|
| Unit Price with VAT: | 19,51530 Kč |



