
1220335 | |
|---|---|
DigiKey Part Number | 1882-1220335-ND |
Manufacturer | |
Manufacturer Product Number | 1220335 |
Description | LIGHTCURTAIN RECEIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Curtain 14mm Finger Receiver Only |
Datasheet | Datasheet |
Category | Protective Height 1.65m |
Manufacturer SICK, Inc. | Operating Range 0 ~ 10.0m |
Series | Features Receiver Only |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Operating Temperature 0°C ~ 55°C |
Protection Finger | Voltage - Supply 24VDC |
Detection Capability 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76 331,93000 Kč | 76 331,93 Kč |
| Unit Price without VAT: | 76 331,93000 Kč |
|---|---|
| Unit Price with VAT: | 92 361,63530 Kč |














