
6393 SL005 | |
|---|---|
DigiKey Part Number | A6393SL-100-ND |
Manufacturer | |
Manufacturer Product Number | 6393 SL005 |
Description | MULTI-PAIR 10COND 28AWG 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 (5 Pair Twisted) Conductor Multi-Pair Cable Slate 28 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 10 (5 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.252" (6.40mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2960 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 90% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 982,79000 Kč | 10 982,79 Kč |
| 2 | 10 441,46500 Kč | 20 882,93 Kč |
| 3 | 10 135,03333 Kč | 30 405,10 Kč |
| 5 | 10 019,53200 Kč | 50 097,66 Kč |
| Unit Price without VAT: | 10 982,79000 Kč |
|---|---|
| Unit Price with VAT: | 13 289,17590 Kč |







