
78093 SL005 | |
|---|---|
DigiKey Part Number | 78093SL005-ND |
Manufacturer | |
Manufacturer Product Number | 78093 SL005 |
Description | MULT-PAIR 6COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 (3 Pair Twisted) Conductor Multi-Pair Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 6 (3 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.225" (5.72mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | ISO 10993, UL Style 21460 | |
Features | Biological Compatibility, Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Polyphenylene Ether, Modified (mPPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 458,74000 Kč | 12 458,74 Kč |
| 2 | 11 843,81500 Kč | 23 687,63 Kč |
| 3 | 11 495,70667 Kč | 34 487,12 Kč |
| 5 | 11 068,84400 Kč | 55 344,22 Kč |
| 7 | 10 794,74143 Kč | 75 563,19 Kč |
| 10 | 10 510,00300 Kč | 105 100,03 Kč |
| 25 | 9 889,26840 Kč | 247 231,71 Kč |
| Unit Price without VAT: | 12 458,74000 Kč |
|---|---|
| Unit Price with VAT: | 15 075,07540 Kč |




