
5951 YL001 | |
---|---|
DigiKey Part Number | A5951Y-100-ND |
Manufacturer | |
Manufacturer Product Number | 5951 YL001 |
Description | HOOK-UP SOLID 30AWG YELLOW 100' |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid Yellow 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | -40°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 1423 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 191,27000 Kč | 1 191,27 Kč |
2 | 1 133,98500 Kč | 2 267,97 Kč |
3 | 1 101,56000 Kč | 3 304,68 Kč |
5 | 1 061,87200 Kč | 5 309,36 Kč |
7 | 1 036,38143 Kč | 7 254,67 Kč |
10 | 1 009,92200 Kč | 10 099,22 Kč |
25 | 944,50720 Kč | 23 612,68 Kč |
50 | 897,34400 Kč | 44 867,20 Kč |
100 | 852,06570 Kč | 85 206,57 Kč |
Unit Price without VAT: | 1 191,27000 Kč |
---|---|
Unit Price with VAT: | 1 441,43670 Kč |






