
5951 WH001 | |
|---|---|
DigiKey Part Number | A5951W-100-ND |
Manufacturer | |
Manufacturer Product Number | 5951 WH001 |
Description | HOOK-UP SOLID 30AWG WHITE 100' |
Customer Reference | |
Detailed Description | 30 AWG Hook-Up Wire Solid White 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.020" (0.51mm) | |
Jacket (Insulation) Thickness | 0.005" (0.13mm) | |
Length | 100.0' (30.5m) | |
Voltage | - | |
Operating Temperature | -40°C ~ 125°C | |
Jacket Color | ||
Ratings | UL Style 1423 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 203,85000 Kč | 1 203,85 Kč |
| 2 | 1 145,96000 Kč | 2 291,92 Kč |
| 3 | 1 113,19333 Kč | 3 339,58 Kč |
| 5 | 1 073,08600 Kč | 5 365,43 Kč |
| 7 | 1 047,32714 Kč | 7 331,29 Kč |
| 10 | 1 020,58800 Kč | 10 205,88 Kč |
| 25 | 954,48280 Kč | 23 862,07 Kč |
| 50 | 906,82140 Kč | 45 341,07 Kč |
| 100 | 861,06500 Kč | 86 106,50 Kč |
| Unit Price without VAT: | 1 203,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 456,65850 Kč |








