HOOK-UP SOLID YELLOW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5951 YL001

DigiKey Part Number
A5951Y-500-ND
Manufacturer
Manufacturer Product Number
5951 YL001
Description
HOOK-UP SOLID 30AWG YELLOW 500'
Customer Reference
Detailed Description
30 AWG Hook-Up Wire Solid Yellow 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.020" (0.51mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
500.0' (152.4m)
Voltage
-
Operating Temperature
-40°C ~ 125°C
Jacket Color
Ratings
UL Style 1423
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
15 151,05000 Kč5 151,05 Kč
24 899,42500 Kč9 798,85 Kč
34 757,08667 Kč14 271,26 Kč
54 582,60000 Kč22 913,00 Kč
74 470,50429 Kč31 293,53 Kč
104 354,17800 Kč43 541,78 Kč
254 066,25760 Kč101 656,44 Kč
503 858,52420 Kč192 926,21 Kč
1003 836,09030 Kč383 609,03 Kč
Manufacturers Standard Package
Unit Price without VAT:5 151,05000 Kč
Unit Price with VAT:6 232,77050 Kč
Alternate Color
HOOK-UP SOLID 30AWG BLACK 500'
In-Stock: 3
Unit Price: 5 151,05000 Kč
HOOK-UP SOLID 30AWG BLUE 500'
In-Stock: 8
Unit Price: 5 151,05000 Kč
HOOK-UP SOLID 30AWG BROWN 500'
In-Stock: 6
Unit Price: 5 151,05000 Kč
HOOK-UP SOLID 30AWG GREEN 500'
In-Stock: 3
Unit Price: 5 151,05000 Kč
HOOK-UP SOLID 30AWG ORANGE 500'
In-Stock: 2
Unit Price: 5 151,05000 Kč
Alternate Length
HOOK-UP SOLID 30AWG YELLOW 1000'
In-Stock: 1
Unit Price: 16 176,37000 Kč
HOOK-UP SOLID 30AWG YELLOW 100'
In-Stock: 5
Unit Price: 1 191,27000 Kč