Similar



5876 YL005 | |
|---|---|
DigiKey Part Number | A5876Y-100-ND |
Manufacturer | |
Manufacturer Product Number | 5876 YL005 |
Description | HOOK-UP STRND 20AWG YELLOW 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Yellow 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.014" (0.35mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/5 Type EE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 684,64000 Kč | 7 684,64 Kč |
| 2 | 7 307,83000 Kč | 14 615,66 Kč |
| 3 | 7 094,59333 Kč | 21 283,78 Kč |
| 5 | 6 833,08600 Kč | 34 165,43 Kč |
| 7 | 6 665,18571 Kč | 46 656,30 Kč |
| 10 | 6 490,79700 Kč | 64 907,97 Kč |
| Unit Price without VAT: | 7 684,64000 Kč |
|---|---|
| Unit Price with VAT: | 9 298,41440 Kč |







