20 AWG Hook-Up Wire 19/32 Yellow 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up Wire 19/32 Yellow 1000V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5876 YL001

DigiKey Part Number
5876YL001-ND
Manufacturer
Manufacturer Product Number
5876 YL001
Description
HOOK-UP STRND 20AWG YELLOW 1000'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Yellow 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.014" (0.35mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1180
Features
-
Grade
-
Qualification
MIL-W-16878/5 Type EE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
146 085,36000 Kč46 085,36 Kč
243 769,80500 Kč87 539,61 Kč
342 458,72667 Kč127 376,18 Kč
540 850,68600 Kč204 253,43 Kč
739 817,15714 Kč278 720,10 Kč
1038 743,45200 Kč387 434,52 Kč
Manufacturers Standard Package
Unit Price without VAT:46 085,36000 Kč
Unit Price with VAT:55 763,28560 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 0
Unit Price: 46 085,36000 Kč
HOOK-UP STRND 20AWG BLU 1000'
In-Stock: 1
Unit Price: 46 085,36000 Kč
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 0
Unit Price: 46 085,36000 Kč
HOOK-UP STRND 20AWG GREEN 1000'
In-Stock: 1
Unit Price: 44 814,77000 Kč
HOOK-UP STRND 20AWG ORANGE
In-Stock: 1000
Unit Price: 44,66548 Kč
Alternate Length
HOOK-UP STRND 20AWG YELLOW 100'
In-Stock: 0
Unit Price: 7 684,64000 Kč