20 AWG Hook-Up Wire 19/32 Green 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 AWG Hook-Up Wire 19/32 Green 1000V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5876 GR001

DigiKey Part Number
5876GR001-ND
Manufacturer
Manufacturer Product Number
5876 GR001
Description
HOOK-UP STRND 20AWG GREEN 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Green 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.068" (1.73mm)
Mfr
Jacket (Insulation) Thickness
0.014" (0.35mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
1000V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/32
Ratings
UL Style 1180
Conductor Material
Qualification
MIL-W-16878/5 Type EE
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
144 814,77000 Kč44 814,77 Kč
Manufacturers Standard Package
Unit Price without VAT:44 814,77000 Kč
Unit Price with VAT:54 225,87170 Kč
Alternate Color
HOOK-UP STRND 20AWG BLACK 1000'
In-Stock: 3
Unit Price: 46 085,36000 Kč
HOOK-UP STRND 20AWG BLU 1000'
In-Stock: 1
Unit Price: 46 085,36000 Kč
HOOK-UP STRND 20AWG BROWN 1000'
In-Stock: 0
Unit Price: 46 085,36000 Kč
HOOK-UP STRND 20AWG ORANGE
In-Stock: 3000
Unit Price: 44,66548 Kč
HOOK-UP STRND 20AWG RED 1000'
In-Stock: 6
Unit Price: 46 085,36000 Kč
Alternate Length
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 14
Unit Price: 7 684,64000 Kč