


5876 BR005 | |
|---|---|
DigiKey Part Number | A5876N-100-ND |
Manufacturer | |
Manufacturer Product Number | 5876 BR005 |
Description | HOOK-UP STRND 20AWG BROWN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Brown 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.068" (1.73mm) |
Mfr | Jacket (Insulation) Thickness 0.014" (0.35mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 1000V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Ratings UL Style 1180 |
Conductor Material | Qualification MIL-W-16878/5 Type EE |
Jacket (Insulation) Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 75,30090 Kč | 7 530,09 Kč |
| 200 | 71,59480 Kč | 14 318,96 Kč |
| 300 | 69,49707 Kč | 20 849,12 Kč |
| 500 | 66,92608 Kč | 33 463,04 Kč |
| 700 | 65,27439 Kč | 45 692,07 Kč |
| 1 000 | 63,55927 Kč | 63 559,27 Kč |
| Unit Price without VAT: | 75,30090 Kč |
|---|---|
| Unit Price with VAT: | 91,11409 Kč |









