16 AWG Hook-Up Wire 19/29 Red 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 AWG Hook-Up Wire 19/29 Red 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5858 RD001

DigiKey Part Number
A5858R-1000-ND
Manufacturer
Manufacturer Product Number
5858 RD001
Description
HOOK-UP STRND 16AWG RED 1000'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Red 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.080" (2.03mm)
Mfr
Jacket (Insulation) Thickness
0.012" (0.30mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/29
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
165 087,30000 Kč65 087,30 Kč
Manufacturers Standard Package
Unit Price without VAT:65 087,30000 Kč
Unit Price with VAT:78 755,63300 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 6
Unit Price: 65 184,28000 Kč
HOOK-UP STRND 16AWG BLUE 1000'
In-Stock: 21
Unit Price: 65 087,30000 Kč
HOOK-UP STRND 16AWG BROWN 1000'
In-Stock: 1
Unit Price: 65 087,30000 Kč
HOOK-UP STRND 16AWG GREEN 1000'
In-Stock: 4
Unit Price: 65 184,28000 Kč
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 1
Unit Price: 65 184,28000 Kč
Alternate Length
HOOK-UP STRND 16AWG RED 100'
In-Stock: 103
Unit Price: 10 888,03000 Kč