


5858 OR001 | |
|---|---|
DigiKey Part Number | 5858OR001-ND |
Manufacturer | |
Manufacturer Product Number | 5858 OR001 |
Description | HOOK-UP STRND 16AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.080" (2.03mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/29 | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65 184,28000 Kč | 65 184,28 Kč |
| 2 | 61 891,72000 Kč | 123 783,44 Kč |
| 3 | 60 026,57667 Kč | 180 079,73 Kč |
| 5 | 57 739,12000 Kč | 288 695,60 Kč |
| 7 | 56 269,03286 Kč | 393 883,23 Kč |
| 10 | 56 109,67900 Kč | 561 096,79 Kč |
| Unit Price without VAT: | 65 184,28000 Kč |
|---|---|
| Unit Price with VAT: | 78 872,97880 Kč |








