


5858 OR005 | |
|---|---|
DigiKey Part Number | A5858A-100-ND |
Manufacturer | |
Manufacturer Product Number | 5858 OR005 |
Description | HOOK-UP STRND 16AWG ORANGE 100' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Orange 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.080" (2.03mm) |
Mfr | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/29 | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 888,03000 Kč | 10 888,03 Kč |
| 2 | 10 351,62500 Kč | 20 703,25 Kč |
| 3 | 10 048,11000 Kč | 30 144,33 Kč |
| 5 | 9 675,95000 Kč | 48 379,75 Kč |
| 7 | 9 436,87571 Kč | 66 058,13 Kč |
| 10 | 9 188,64100 Kč | 91 886,41 Kč |
| Unit Price without VAT: | 10 888,03000 Kč |
|---|---|
| Unit Price with VAT: | 13 174,51630 Kč |












