


5855 BK001 | |
|---|---|
DigiKey Part Number | 5855BK001-ND |
Manufacturer | |
Manufacturer Product Number | 5855 BK001 |
Description | HOOK-UP STRND 22AWG BLACK 1000' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Black 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 582,76000 Kč | 27 582,76 Kč |
| 2 | 26 207,29000 Kč | 52 414,58 Kč |
| 3 | 25 428,50667 Kč | 76 285,52 Kč |
| 5 | 24 473,42000 Kč | 122 367,10 Kč |
| 7 | 23 859,84714 Kč | 167 018,93 Kč |
| 10 | 23 222,42300 Kč | 232 224,23 Kč |
| Unit Price without VAT: | 27 582,76000 Kč |
|---|---|
| Unit Price with VAT: | 33 375,13960 Kč |





