


5854 RD001 | |
|---|---|
DigiKey Part Number | A5854R-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5854 RD001 |
Description | HOOK-UP STRND 24AWG RED 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Red 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 160,70000 Kč | 27 160,70 Kč |
| 2 | 25 806,54000 Kč | 51 613,08 Kč |
| 3 | 25 039,76667 Kč | 75 119,30 Kč |
| 5 | 24 099,53000 Kč | 120 497,65 Kč |
| 7 | 23 495,50143 Kč | 164 468,51 Kč |
| 10 | 22 868,01900 Kč | 228 680,19 Kč |
| Unit Price without VAT: | 27 160,70000 Kč |
|---|---|
| Unit Price with VAT: | 32 864,44700 Kč |









