24 AWG Hook-Up Wire 19/36 Orange 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 19/36 Orange 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5854 OR001

DigiKey Part Number
A5854A-1000-ND
Manufacturer
Manufacturer Product Number
5854 OR001
Description
HOOK-UP STRND 24AWG ORANGE 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Orange 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.044" (1.12mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/36
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
127 666,12000 Kč27 666,12 Kč
226 286,34500 Kč52 572,69 Kč
325 505,15000 Kč76 515,45 Kč
524 547,33400 Kč122 736,67 Kč
723 931,75000 Kč167 522,25 Kč
1023 292,43000 Kč232 924,30 Kč
Manufacturers Standard Package
Unit Price without VAT:27 666,12000 Kč
Unit Price with VAT:33 476,00520 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 1000'
In-Stock: 49
Unit Price: 27 160,70000 Kč
HOOK-UP STRND 24AWG BLUE 1000'
In-Stock: 7
Unit Price: 27 666,12000 Kč
HOOK-UP STRND 24AWG BROWN 1000'
In-Stock: 4
Unit Price: 27 666,12000 Kč
HOOK-UP STRND 24AWG GREEN 1000'
In-Stock: 2
Unit Price: 27 666,12000 Kč
HOOK-UP STRND 24AWG RED 1000'
In-Stock: 24
Unit Price: 27 160,70000 Kč
Alternate Length
HOOK-UP STRND 24AWG ORANGE 100'
In-Stock: 25
Unit Price: 4 632,37000 Kč