24 AWG Hook-Up Wire 19/36 Orange 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 AWG Hook-Up Wire 19/36 Orange 600V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5854 OR005

DigiKey Part Number
5854OR005-ND
Manufacturer
Manufacturer Product Number
5854 OR005
Description
HOOK-UP STRND 24AWG ORANGE 100'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 19/36 Orange 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.044" (1.12mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-60°C ~ 200°C
Wire Gauge
Jacket Color
Conductor Strand
19/36
Ratings
UL Style 1213
Conductor Material
Qualification
MIL-W-16878/4 Type E
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
14 632,37000 Kč4 632,37 Kč
24 406,53500 Kč8 813,07 Kč
34 278,69333 Kč12 836,08 Kč
54 122,07600 Kč20 610,38 Kč
74 021,47714 Kč28 150,34 Kč
103 917,03000 Kč39 170,30 Kč
Manufacturers Standard Package
Unit Price without VAT:4 632,37000 Kč
Unit Price with VAT:5 605,16770 Kč
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 221
Unit Price: 4 632,37000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 107
Unit Price: 4 547,54000 Kč
HOOK-UP STRND 24AWG WHITE 100'
In-Stock: 162
Unit Price: 4 547,54000 Kč
HOOK-UP STRND 24AWG BLUE 100'
In-Stock: 56
Unit Price: 4 632,37000 Kč
HOOK-UP STRND 24AWG BROWN 100'
In-Stock: 41
Unit Price: 4 632,37000 Kč
Alternate Length
HOOK-UP STRND 24AWG ORANGE 1000'
In-Stock: 9
Unit Price: 27 666,12000 Kč