


5854 GR001 | |
|---|---|
DigiKey Part Number | A5854G-1000-ND |
Manufacturer | |
Manufacturer Product Number | 5854 GR001 |
Description | HOOK-UP STRND 24AWG GREEN 1000' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire 19/36 Green 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.044" (1.12mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/36 | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 666,12000 Kč | 27 666,12 Kč |
| 2 | 26 286,34500 Kč | 52 572,69 Kč |
| 3 | 25 505,15000 Kč | 76 515,45 Kč |
| 5 | 24 547,33400 Kč | 122 736,67 Kč |
| 7 | 23 931,75000 Kč | 167 522,25 Kč |
| 10 | 23 292,43000 Kč | 232 924,30 Kč |
| Unit Price without VAT: | 27 666,12000 Kč |
|---|---|
| Unit Price with VAT: | 33 476,00520 Kč |









