


5855 YL001 | |
|---|---|
DigiKey Part Number | 5855YL001-ND |
Manufacturer | |
Manufacturer Product Number | 5855 YL001 |
Description | HOOK-UP STRND 22AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 19/34 Yellow 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/34 | Ratings UL Style 1213 |
Conductor Material | Qualification MIL-W-16878/4 Type E |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27 904,66000 Kč | 27 904,66 Kč |
| 2 | 26 512,97000 Kč | 53 025,94 Kč |
| 3 | 25 724,84333 Kč | 77 174,53 Kč |
| 5 | 24 758,35600 Kč | 123 791,78 Kč |
| 7 | 24 137,50000 Kč | 168 962,50 Kč |
| 10 | 23 492,46900 Kč | 234 924,69 Kč |
| Unit Price without VAT: | 27 904,66000 Kč |
|---|---|
| Unit Price with VAT: | 33 764,63860 Kč |




