18 AWG Hook-Up Wire 19/30 Violet 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18 AWG Hook-Up Wire 19/30 Violet 600V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

5857 VI001

DigiKey Part Number
5857VI001-ND
Manufacturer
Manufacturer Product Number
5857 VI001
Description
HOOK-UP STRND 18AWG VIOLET 1000'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 19/30 Violet 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
154 583,04000 Kč54 583,04 Kč
251 833,88000 Kč103 667,76 Kč
350 276,84000 Kč150 830,52 Kč
548 366,87800 Kč241 834,39 Kč
747 139,82000 Kč329 978,74 Kč
1046 339,81400 Kč463 398,14 Kč
Manufacturers Standard Package
Unit Price without VAT:54 583,04000 Kč
Unit Price with VAT:66 045,47840 Kč
Alternate Color
HOOK-UP STRND 18AWG BLACK 1000'
In-Stock: 28
Unit Price: 54 583,04000 Kč
HOOK-UP STRND 18AWG BLUE 1000'
In-Stock: 2
Unit Price: 54 583,04000 Kč
HOOK-UP STRND 18AWG BROWN 1000'
In-Stock: 0
Unit Price: 54 583,04000 Kč
HOOK-UP STRND 18AWG GREEN 1000'
In-Stock: 0
Unit Price: 53 754,25000 Kč
HOOK-UP STRND 18AWG ORANGE
In-Stock: 1000
Unit Price: 52,89732 Kč
Alternate Length
HOOK-UP STRND 18AWG VIOLET 100'
In-Stock: 14
Unit Price: 9 111,87000 Kč